
LCD Character Display Modules & Accessories 2 x 20 FSTN (+) Transf RGB LED
Newhaven Display NHD-C0220BiZ-FS(RGB)-FBW-3VM technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Fluid Type | FSTN POSITIVE |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 40 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-C0220BiZ-FS(RGB)-FBW-3VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.