
Graphic LCD module featuring a 128x128 pixel resolution and STN transflective fluid. Offers SPI and 8-bit parallel interface options for versatile integration. Operates within a -20°C to 70°C temperature range with a 6:1 contrast ratio. Includes a grey background and LED backlight.
Newhaven Display NHD-C128128BZ-FSW-GBW technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Contrast Ratio | 6:1 |
| Fluid Type | STN |
| Interface | SPI, Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Resolution (height) | 128pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-C128128BZ-FSW-GBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
