
128x32 pixel monochrome graphic display featuring a black background and white FSTN positive display fluid. SPI interface enables efficient data transfer. Integrated LED backlight provides illumination. Operates reliably across a wide temperature range from -20°C to 70°C.
Sign in to ask questions about the Newhaven Display NHD-C12832A1Z-FSB-FBW-3V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-C12832A1Z-FSB-FBW-3V3 technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Fluid Type | FSTN POSITIVE |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Resolution (height) | 32pixel |
| Resolution (width) | 128pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-C12832A1Z-FSB-FBW-3V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
