
Graphic LCD module featuring a 128x32 pixel resolution and FSTN transflective display technology. Offers a 6:1 contrast ratio with a black background and white LED backlight. Operates across a temperature range of -20°C to 70°C and utilizes an SPI interface for communication. Designed for through-hole mounting with 17 pins.
Newhaven Display NHD-C12832A1Z-FSW-FBW-3V3 technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Contrast Ratio | 6:1 |
| Fluid Type | FSTN |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resolution (height) | 32pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-C12832A1Z-FSW-FBW-3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
