
This LCD module features a 128x64 pixel resolution, a contrast ratio of 10:1, and a backlight type of LED. It operates over a temperature range of -40°C to 70°C and is available in a package quantity of 100. The module has a SPI interface and is mounted through a hole.
Sign in to ask questions about the Newhaven Display NHD-C12864A1Z-FSR-FBW-HTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-C12864A1Z-FSR-FBW-HTT technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Contrast Ratio | 10:1 |
| Fluid Type | FSTN POSITIVE |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-C12864A1Z-FSR-FBW-HTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
