
Graphic LCD module featuring a 128x64 pixel resolution and FSTN display technology for transflective operation. This 12-pin module offers a 10:1 typical contrast ratio and a 500 ms typical response time. Designed for through-hole mounting, it operates within a -20 °C to 70 °C temperature range and includes an LED backlight. The active display area measures 66.52x33.24 mm, with overall package dimensions of 80x38.8x10.2 mm.
Sign in to ask questions about the Newhaven Display NHD-C12864A1Z-FSW-FBW-HTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-C12864A1Z-FSW-FBW-HTT technical specifications.
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 80 |
| Package Width (mm) | 55.2 |
| Package Height (mm) | 10.2 |
| Seated Plane Height (mm) | 10.2 |
| Mounting | Through Hole |
| Pixel Format | 128x64Pixels |
| Touchscreen | No |
| Typical Contrast Ratio | 10:1 |
| LCD Type | FSTN |
| Active Area | 66.52x33.24mm |
| Outline Dimensions | 80x38.8x10.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transflective |
| Typical Response Time | 500ms |
| Cage Code | 7XUK2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Newhaven Display NHD-C12864A1Z-FSW-FBW-HTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.