
LCD Graphic Display Modules & Accessories FSTN(+) 128x64 Transfl LED Bklight
Newhaven Display NHD-C12864EZ-FSW-FTW-3V3P technical specifications.
| Fluid Type | FSTN POSITIVE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-C12864EZ-FSW-FTW-3V3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
