
Graphic LCD module featuring a 128x64 pixel resolution and STN fluid type. Offers a grey background with a 4:1 contrast ratio. Interface is parallel, 8-bit, with an operating temperature range of -20°C to 70°C. This reflective display does not include touchscreen functionality.
Newhaven Display NHD-C12864GG-RN-GBW technical specifications.
| Background Color | Grey |
| Contrast Ratio | 4:1 |
| Fluid Type | STN |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-C12864GG-RN-GBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
