
Graphic LCD module featuring a 128x64 pixel resolution. Transflective FSTN positive fluid technology provides a black background with LED backlight. Supports both serial and parallel interfaces, operating within a -20°C to 70°C temperature range. Designed for automotive applications with 28 pins.
Newhaven Display NHD-C12864LZ-FSW-FBW-3V3 technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Fluid Type | FSTN POSITIVE |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS Compliant | No |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-C12864LZ-FSW-FBW-3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
