
LCD Graphic Display Modules & Accessories 128x64 COG FSTN(+) White Backlight
Newhaven Display NHD-C12864M1R-FSW-FTW-3V6 technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Contrast Ratio | 6:1 |
| Fluid Type | FSTN POSITIVE |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-C12864M1R-FSW-FTW-3V6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
