Graphic Module STN Transmissive 128x64Pixels 30-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-C12864MZ-NSW-BTW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 30 |
| PCB | 30 |
| Package Length (mm) | 69.85 |
| Package Width (mm) | 42.93 |
| Package Height (mm) | 5.84 |
| Seated Plane Height (mm) | 5.84 |
| Pixel Format | 128x64Pixels |
| Touchscreen | No |
| Typical Contrast Ratio | 2:1 |
| LCD Type | STN |
| Active Area | 55x27.48mm |
| Outline Dimensions | 69.85x36.58x5.84mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Typical Response Time | 240ms |
| Cage Code | 7XUK2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Newhaven Display NHD-C12864MZ-NSW-BTW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.