
128x64 pixel monochrome graphic LCD display with blue background and LED backlight. Features STN negative fluid type and supports both serial and parallel interfaces. Operates within a temperature range of -20°C to 70°C.
Sign in to ask questions about the Newhaven Display NHD-C12864WO-B1TMI#-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-C12864WO-B1TMI#-M technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Fluid Type | STN NEGATIVE |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-C12864WO-B1TMI#-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
