
This 128x65 STN POSITIVE LCD module features a LED backlight and supports both serial and parallel interfaces. It operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations. The module is packaged in bulk and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-C12865AR-FSW-GBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Grey |
| Backlight Type | LED |
| Fluid Type | STN POSITIVE |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Resolution (height) | 65pixel |
| Resolution (width) | 128pixel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-C12865AR-FSW-GBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
