
The NHD-C12865AZ-FSW-GBW is a 128x65 STN POSITIVE display module with an LED backlight. It operates over a temperature range of -20°C to 70°C and is available in bulk packaging. The module features a serial and parallel interface and is compliant with RoHS regulations.
Sign in to ask questions about the Newhaven Display NHD-C12865AZ-FSW-GBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-C12865AZ-FSW-GBW technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Package/Case | Module |
| Fluid Type | STN POSITIVE |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Resolution (height) | 65pixel |
| Resolution (width) | 128pixel |
| RoHS Compliant | Yes |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-C12865AZ-FSW-GBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
