Graphic LCD module featuring a 160x100 pixel resolution and FSTN display technology. Transflective display mode ensures visibility in varied lighting conditions. Active area measures 39.98x24.98 mm with a typical contrast ratio of 10:1. Integrated LED backlight provides illumination. Operating temperature range from -20 °C to 70 °C. 14-pin interface for connectivity.
Checking distributor stock and pricing after the page loads.
| Pixel Format | 160x100Pixels |
| Touchscreen | No |
| Typical Contrast Ratio | 10:1 |
| LCD Type | FSTN |
| Active Area | 39.98x24.98mm |
| Outline Dimensions | 49.2x47.6x4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transflective |
| Typical Response Time | 500ms |
| Pin Count | 14 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |