
The NHD-C24064WO-ATFH#-3V3 is a 240x64 FSTN POSITIVE LCD module with a LED backlight. It features a serial and parallel interface and operates within a temperature range of -20°C to 70°C. The module is packaged in bulk quantities of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-C24064WO-ATFH#-3V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Black |
| Backlight Type | LED |
| Fluid Type | FSTN POSITIVE |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-C24064WO-ATFH#-3V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
