Lcd Cog Graph 160X100 No Refl
Newhaven Display NHD-LGMG-160100AZ-RN-GBW technical specifications.
| Package/Case | 100 |
| Fluid Type | STN |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resolution (height) | 100pixel |
| Resolution (width) | 160pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-LGMG-160100AZ-RN-GBW to view detailed technical specifications.
No datasheet is available for this part.