
Newhaven Display TS-320240BRNO technical specifications.
| Package/Case | 104 |
| Interface | 4-WIRE |
| Mount | Panel |
| Packaging | Bulk |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display TS-320240BRNO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
