The FireNEX-CAT6 is a USB-C extension solution that extends USB 3.2 Gen 1 (5Gbps) data and Power Delivery (PD) up to 90 meters using a single CAT 6a or CAT 7 Ethernet cable. It supports backward compatibility with USB 2.0 and 1.1, includes bi-directional RS-232 serial pass-through, and features a durable metal enclosure with USB-IF standard locking ports.
Checking distributor stock and pricing after the page loads.
| Maximum Data Rate | 5Gbps |
| Maximum Extension Distance | 90m |
| USB Power Delivery | 27W |
| Supported PD Profiles | 5, 9, 12, 20V |
| USB Specification | USB 3.2 Gen 1 (USB 3.0) |
| Cable Type Requirement | CAT 6a/7 |
| Serial Interface | Bi-directional RS-232 |
| Input Voltage | 36V DC |
| Usb-if | Compliant locking ports |
| Interface Compatibility | USB 2.0/1.1 Backward Compatible |
| Os Support | Windows, macOS, Linux, Chrome OS |