The FireNEX-CAT6-DP is a high-performance USB-C extension solution designed to extend 5Gbps USB 3.2 data, USB Power Delivery (up to 27W), and DisplayPort Alternate Mode video signals over a single CAT 6a or CAT 7 Ethernet cable. It supports distances up to 90 meters for USB data and specific distances for video depending on resolution. The system consists of a local and remote unit featuring USB-IF compliant locking USB-C ports and a rugged metal enclosure for industrial, medical, and professional AV applications.
Checking distributor stock and pricing after the page loads.
| Data Rate | 5Gbps |
| Max Extension Distance | 90m |
| USB Power Delivery (PD) | 27W |
| USB PD Profiles | 5, 9, 12, 20V |
| Video Support | DisplayPort Alt ModeMode |
| Cable Requirement | CAT 6a/7Type |
| Input Voltage | 36V DC |
| Backward Compatibility | USB 2.0/1.1Version |
| Usb-if | Compliant Screw Locking Connector |
| RoHS | Compliant |
| Ce | Certified |
| Fcc | Class A |