NEWPORT ELECTRONICS 2002B-P PROCESS METER
Sign in to ask questions about the Newport Electronics 2002B-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newport Electronics 2002B-P technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 132.25V |
| Min Supply Voltage (AC) | 97.75V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Newport Electronics 2002B-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
