
NEWPORT ELECTRONICS 201AN-AC6 VOLTAGE METER
Newport Electronics 201AN-AC6 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 132.25V |
| Min Supply Voltage (AC) | 97.75V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Newport Electronics 201AN-AC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.