
PANEL METER, DIGITAL; No. of Digits / Alpha:-; Meter Function:DC Current / DC Voltage; Meter Range:4mA to 20mA / 1V to 5V / 0V to 10V; Digit Height:14.2mm; Panel Cutout Height:45mm; Panel Cutout Width:92mm; Supply Voltage Min:- ;RoHS Compliant: Yes
Newport Electronics 202A-P1 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Power Consumption | 3.7W |
| RoHS | Not Compliant |
Download the complete datasheet for Newport Electronics 202A-P1 to view detailed technical specifications.
No datasheet is available for this part.
