
Newport Electronics 205-PV3,R,C0 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 132.25V |
| Min Supply Voltage (AC) | 97.75V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Newport Electronics 205-PV3,R,C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
