
NEWPORT ELECTRONICS 215-3 VOLTAGE METER
Newport Electronics 215-3 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Newport Electronics 215-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
