THERMOCOUPLE WIRE, TYPE K, 24AWG, 72L, PK5; Thermocouple Wire Type:K; No. of Max Strands x Strand Size:-; Length:72; Accessory Type:PFA Insulated Thermocouple; Body Material:Chromega-Alomega; For Use With:Thermocouple (Type K)
Newport Electronics 5TC-TT-K-24-72 technical specifications.
| Lead Length | 1.83m |
| Length | 1.83m |
| RoHS | Not Compliant |
No datasheet is available for this part.