CIRCULAR CHART SUPERECORDER, 2 CH; No. of Channels:2 Channel; Bandwidth Min:-; Bandwidth Max:-; Accuracy %:3%; Crest Factor:-; Resolution %:1%; External Height:335mm; External Width:271mm; External Depth:67mm; No. of Channels:2 ;RoHS Compliant: NA
Newport Electronics CTXL-TRH-G/N technical specifications.
| Height | 335mm |
| Number of Channels | 2 |
| Reach SVHC Compliant | Unknown |
| Width | 271mm |
| RoHS | Not Compliant |
No datasheet is available for this part.