GRAPHIC PANEL METER/LOGGER, 90-240VAC; No. of Digits / Alpha:-; Meter Function:DC Milliamps / DC Volts / Temperature; Meter Range:0mA to 20mA / 0V to 10V / -200 C to 1760 C; Digit Height:-; Panel Cutout Height:45mm; Product Range:- ;RoHS Compliant: Yes
Newport Electronics DPI1701-USB-AR/N technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 90V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Newport Electronics DPI1701-USB-AR/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.