Process/temperature Controller; No. Of Analog Inputs: -; No. Of Analog Outputs: -; No. Of Digital Inputs: -; No. Of...
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 90V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |