
TOTALIZING COUNTER; No. of Digits / Alpha:4; Digit Height:57.2mm; Supply Voltage Min:100VAC; Supply Voltage Max:240VAC; Panel Cutout Height:116.84mm; Panel Cutout Width:279.4mm; Product Range:-; IP / NEMA Rating:IP65, NEMA 4 ;RoHS Compliant: NA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newport Electronics ILD24-FP/N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Newport Electronics ILD24-FP/N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
