
NEWPORT ELECTRONICS INFCAC-0000-V5 AC TRUE RMS VOLTAGE METER
Sign in to ask questions about the Newport Electronics INFCAC-0000-V5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newport Electronics INFCAC-0000-V5 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 126.5V |
| Min Supply Voltage (AC) | 103.5V |
| Mount | Panel |
| Power Consumption | 10W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Newport Electronics INFCAC-0000-V5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.