Strain/process Control, 90-240V, Relay O/p
Newport Electronics IS833 technical specifications.
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 90V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.