Strain/process Control, 12-36VDC/24VAC
Newport Electronics IS833-EIT-DC technical specifications.
| Max Supply Voltage (DC) | 36V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.