Sensor, Load Cell, 3K Lb, 3MV/V
Checking distributor stock and pricing after the page loads.
Newport Electronics LC101-3K/N technical specifications.
| Length | 89mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.