Rtd Probe, PT100, S/s, 0.25X6IN
Newport Electronics PR-21A-3-100-A-1/4-0600-M12-1 technical specifications.
| Package/Case | 100 |
| Length | 152mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Newport Electronics PR-21A-3-100-A-1/4-0600-M12-1 to view detailed technical specifications.
No datasheet is available for this part.