Thermocouple Probe, T Type S/s 0.375X6IN
Newport Electronics TCS-TU-H-0600-D1-CB-120 technical specifications.
| Length | 152.4mm |
| Mount | External |
| Outside Diameter | 9.525mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.