
NEWPORT ELECTRONICS TT-J-24-25/N THERMOCOUPLE WIRE, J TYPE, 2 CONDUCTOR, 24AWG, 25FT
Newport Electronics TT-J-24-25/N technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | Teflon |
| Length | 7.62m |
| Number of Conductors | 2 |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Newport Electronics TT-J-24-25/N to view detailed technical specifications.
No datasheet is available for this part.