Newport Electronics TT-K-24-25/N technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | Teflon |
| Length | 7.62m |
| Number of Conductors | 2 |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.