Thermocouple Wire, K Type, 2 Conductor, 24AWG, 500FT
Newport Electronics TT-K-24-500/N technical specifications.
| Color | Brown |
| Length | 152.4m |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.