Thermocouple Wire, T Type, 2 Conductor, 30AWG, 1000FT
Newport Electronics TT-T-30-SLE-1000/N technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Length | 305m |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 30AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.