This Nexans 1.56491XGY100 wire features a solid copper conductor and a PVC jacket. It has a maximum operating temperature of 70°C and a minimum operating temperature of 5°C. The wire is available in a 3mm outside diameter and is not Reach SVHC compliant. It has a voltage rating of 750V AC and DC.
Sign in to ask questions about the Nexans 1.56491XGY100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexans 1.56491XGY100 technical specifications.
| Package/Case | 100 |
| Color | Green, Yellow |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 5°C |
| Number of Cores | 1 |
| Outside Diameter | 3mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 750V |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Nexans 1.56491XGY100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.