Nexans 1207-FNL technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 7 |
| Outside Diameter | 9mm |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nexans 1207-FNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
