
This Nexans cable features a grey colour with copper conductors, rated for 20A and 500V. It has a PVC jacket and a 4-core design with an outside diameter of 8.5mm. The cable operates within a temperature range of -5°C to 70°C.
Sign in to ask questions about the Nexans 1304-FNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexans 1304-FNL technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 20A |
| Jacket Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 8.5mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nexans 1304-FNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.