
This 250V cable features a 50R impedance and is constructed with a FEP jacket and copper/steel conductors. It has a maximum operating temperature of 200°C and a minimum operating temperature of -90°C. The cable is available in a 1.17mm outside diameter and is designed for cable mounting.
Sign in to ask questions about the Nexans 157284 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexans 157284 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper, Steel |
| Impedance | 50R |
| Jacket Material | FEP |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -90°C |
| Mount | Cable |
| Outside Diameter | 1.17mm |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nexans 157284 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.