Nexans 157296 technical specifications.
| Color | White |
| Conductor Material | Copper, Steel |
| Impedance | 75R |
| Jacket Material | FEP |
| Mount | Cable |
| Outside Diameter | 1.22mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Nexans 157296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
