Hook-up Wire 1Conductors 1.5mm White 600VAC 7A
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Maximum Outer Diameter | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Jacket Color | White |
| Max Current Rating | 7A |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |