This Nexans 26 AWG 3-conductor cable features copper alloy conductors and a black insulation color with an amber/black stripe jacket. The maximum outer diameter is 1.76 inches. It has a maximum voltage rating of 600VAC and operates within a temperature range of -100°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Type | Space Cable |
| Size | 26AWG |
| Number of Conductors | 3 |
| Conductor Material | Copper Alloy |
| Insulation Color | Black |
| Jacket Color | Amber/Black Stripe |
| Maximum Outer Diameter | 1.76mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |