Nexans 2PG200 technical specifications.
| Type | Hook-up Wire |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600V |
| Construction | Stranded |
| Stranding | 19X0.25 |
| Diameter (mm) | 1.8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nexans 2PG200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.