Nexans 50 CIS AQ technical specifications.
| Type | Flexible Space Cable |
| Maximum Outer Diameter | 2.05mm |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Copper Alloy |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 900VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nexans 50 CIS AQ to view detailed technical specifications.
No datasheet is available for this part.