Nexans 50 CIS DTR AQR technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Green |
| Conductor Material | Copper Alloy |
| Maximum Outer Diameter | 2.7mm |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 900VAC |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| Tradename | Filotex® |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nexans 50 CIS DTR AQR to view detailed technical specifications.
No datasheet is available for this part.